284168-E

Heilind Number:ERN284168
Manufacturer:ERNI
Manufacturer Number:284168-E
ECAD Model:
3D Model

Description:

STVB/2 32 F AB VV 7-00 TL 4,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284168-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:32
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284168-E
SKU:ERN284168

Detailed Description

Enhance connectivity within your electronic devices with the STVB/2 32 F AB VV 7-00 TL 4,0 Female Connector. Featuring a 2.54 mm pitch and vertical orientation, it offers seamless integration on your PCBs. With 32 positions for optimal signal transfer, this connector ensures reliable performance. Solder termination guarantees secure attachment, while a wide operating temperature range of -55 to 125 °C ensures suitability for various environments. Rest assured, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for applications in Backplane Connectors and more, it's a versatile and essential component for your connectivity needs.