284170-E

Heilind Number:ERN284170
Manufacturer:ERNI
Manufacturer Number:284170-E
ECAD Model:
3D Model

Description:

STVC 64 F AC VV 7-00 TL 2,5 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284170-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:64
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284170-E
SKU:ERN284170

Detailed Description

Easily connect and secure your circuit boards with the STVC 64 F AC VV 7-00 TL 2,5 24 female connector. Designed for seamless integration, this vertical board-to-board connector features 64 positions with a 2.54mm pitch for precise alignment. Solder termination ensures a reliable and durable connection, even in harsh operating environments ranging from -55 to 125°C. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Perfect for use in various electronic applications, this connector is a versatile and dependable choice for your connectivity needs.