284182-E

Heilind Number:ERN284182
Manufacturer:ERNI
Manufacturer Number:284182-E
ECAD Model:
3D Model

Description:

STVCD 128 F ABCD VVVV 7-00 TL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284182-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284182-E
SKU:ERN284182

Detailed Description

Elevate your electronic connections with the STVCD 128 F ABCD VVVV 7-00 TL female board-to-board PCB connector. Designed for seamless integration, this high-performance connector features a 2.54 mm pitch and vertical orientation, perfect for compact and organized circuitry layouts. With 128 positions for secure and reliable connections, it offers ample versatility for your projects. Engineered for durability, it boasts solder termination and a wide operating temperature range of -55 to 125 °C, ensuring longevity even in harsh environments. Rest assured of its quality as it is RoHS compliant, meeting the latest environmental regulations. Explore the possibilities with this essential component in the Products, Connectors, PCB Connectors, Backplane Connectors & Accessories category.