| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 284257-E |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 284257-E |
| SKU: | ERN284257 |
284257-E
| Heilind Number: | ERN284257 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 284257-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the MICROS STV 14 407 175 Board-to-Board Connector. Designed for seamless integration in both male and female configurations, this connector offers reliable SMT termination and a space-saving vertical orientation. With 14 positions and a pitch of .8 mm, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 125 °C, it is suitable for diverse environments. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your PCB assembly needs. Perfect for applications in various industries, this connector guarantees high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/17/2023 | DE-23-04-0678 - Drawing revision change. due to the integration of ERNI into TE we need to raise the drawing revision of below mentioned Connectors. Revision I,O, Q and X are forbidden revisions in TE environment. For this we need to raise the drawing revision to the next allowed one. I --> J O--> P Q--> R X--> Y There is no further change on the drawings ! | Download | |||
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 03/11/2021 | de-21-03-0455 - Material change & packaging change. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without PN change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

