284308-E

Heilind Number:ERN284308
Manufacturer:ERNI
Manufacturer Number:284308-E
ECAD Model:
3D Model

Description:

STVC 96 F ABC VVV 7-00 TL 4,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284308-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284308-E
SKU:ERN284308

Detailed Description

Enhance your connectivity with the STVC 96 F ABC VVV 7-00 TL 4.0 Female Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a 2.54 mm pitch and vertical orientation, providing easy and efficient board-to-board connections. With 96 positions and solder termination, it ensures secure and stable contact. Operating in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environments. RoHS compliant for environmental responsibility, it is a reliable choice for various electronic applications. Explore the possibilities with this essential component for your connectivity needs.