| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 284313-E |
| Gender: | Female |
| Pitch: | 2.54 mm |
| Orientation: | Vertical |
| Number of Positions: | 160 |
| Termination Type: | Solder |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 284313-E |
| SKU: | ERN284313 |
284313-E
| Heilind Number: | ERN284313 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 284313-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-performance female board-to-board connector. Designed for seamless integration, it features a vertical orientation, perfect for space-saving layouts. With 160 positions at a pitch of 2.54mm, it offers ample connectivity options. Solder termination ensures secure and durable connections, even in demanding environments with an operating temperature range of -55 to 125°C. This connector is RoHS compliant, meeting stringent environmental standards. Elevate your electronic assemblies with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/05/2025 | PCN-25-255888 - Drawing update. Drawing updated as per the PD. 284313-E due to the product drawing not matching with Customer drawin | Download | |||

