284880-E

Heilind Number:ERN284880
Manufacturer:ERNI
Manufacturer Number:284880-E
ECAD Model:
3D Model

Description:

STVB 64 F AB VV 7-00 TL 4,0 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284880-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:64
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284880-E
SKU:ERN284880

Detailed Description

Elevate your connectivity with the STVB 64 F AB VV 7-00 TL 4,0 24 female board-to-board PCB connector. Designed for seamless integration, this connector boasts a 2.54 mm pitch and vertical orientation, offering 64 positions for versatile connectivity. With solder termination and a wide operating temperature range of -55 to 125 °C, it ensures reliable performance in diverse environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Perfect for various applications in electronics, this connector is a crucial component for efficient and secure connections on your PCBs. Explore its capabilities and experience enhanced functionality in your designs.