284893-E

Heilind Number:ERN284893
Manufacturer:ERNI
Manufacturer Number:284893-E
ECAD Model:
3D Model

Description:

STVB/2 32 F AB VV 7-00 TL 4,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284893-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:32
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284893-E
SKU:ERN284893

Detailed Description

Elevate your board-to-board connectivity with our STVB/2 32 F AB VV 7-00 TL 4.0 connector, designed for seamless and reliable performance in a female gender configuration. Boasting a pitch of 2.54mm and a vertical orientation, this connector offers optimal space utilization and easy integration into your PCB setup. With 32 positions and solder termination, it ensures secure and stable connections even in demanding environments with an operating temperature range of -55 to 125°C. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Perfect for use in various applications, this connector is a versatile solution for your connectivity needs.