284949-E

Heilind Number:ERN284949
Manufacturer:ERNI
Manufacturer Number:284949-E
ECAD Model:
3D Model

Description:

STVC/3 30 F ABC VVV 7-00 TL 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284949-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:30
Termination Type:THR
Operating Temperature Range:-55 - 125 °C
Part Aliases:284949-E
SKU:ERN284949

Detailed Description

Enhance your connectivity solutions with the STVC/3 30 F ABC VVV 7-00 TL 2 Female Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a pitch of 2.54 mm and a vertical orientation, offering efficient space utilization on PCBs. With 30 positions and through-hole termination, it ensures secure and reliable connections even in high-vibration environments. Operating within a wide temperature range of -55 to 125 °C, it guarantees performance and durability in various applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your backplane and PCB connectivity with this essential component.