284971

Heilind Number:ERN284971
Manufacturer:ERNI
Manufacturer Number:284971
ECAD Model:
3D Model

Description:

STVC 32 F AC GG 7-00 EE 17 0 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284971
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:32
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:284971-E
SKU:ERN284971

Detailed Description

Elevate your connections with the STVC 32 F AC GG 7-00 EE 17 0 1 female board-to-board connector, designed for seamless integration in high-performance applications. With a pitch of 2.54mm and a vertical orientation, this connector offers precise and reliable 32-position connectivity. Featuring press-fit termination, it ensures secure and efficient assembly, while its robust construction guarantees durability in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for critical systems. Trust in its quality and performance for your next project.