| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 284984-E |
| Gender: | Female |
| Pitch: | 2.54 mm |
| Orientation: | Vertical |
| Number of Positions: | 96 |
| Termination Type: | Solder |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 284984-E |
| SKU: | ERN284984 |
284984-E
| Heilind Number: | ERN284984 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 284984-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STVC 96 F ABC VVV 7-00 0606 13 Backplane Connector, designed for seamless integration in high-performance systems. Featuring a pitch of 2.54mm and vertical orientation, this connector offers easy and secure board-to-board connections. With 96 positions for comprehensive connectivity, it ensures efficient signal transmission. Solder termination type guarantees a reliable and durable connection, while its wide operating temperature range of -55 to 125°C makes it suitable for various environments. Rest assured of its compliance with RoHS regulations, exemplifying our commitment to environmental responsibility. Upgrade your PCB assembly with this essential component, ideal for demanding applications in industries such as telecommunications, aerospace, and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |


