284991-E

Heilind Number:ERN284991
Manufacturer:ERNI
Manufacturer Number:284991-E
ECAD Model:
3D Model

Description:

STVC 96 F ABC VVV 7-00 TL 2 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284991-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284991-E
SKU:ERN284991

Detailed Description

Elevate your PCB connectivity with the STVC 96 F ABC VVV 7-00 TL 2 5 Backplane Connector. Designed for seamless integration, this female connector offers a pitch of 2.54mm and vertical orientation, ensuring efficient and secure board-to-board connections. With 96 positions and solder termination, it guarantees reliable performance even in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for high-speed data transmission and power delivery, it's a essential component for your electronic projects.