| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294001-E |
| Amperage: | 2.33 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294001-E |
| SKU: | ERN294001 |
294001-E
| Heilind Number: | ERN294001 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294001-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in a variety of electronic applications. Featuring a vertical orientation and SMT termination method, it offers easy and secure installation on your PCB. With a pitch of .8mm and 16 positions, it ensures reliable signal transmission and power delivery. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environmental conditions. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Perfect for mezzanine and board stacking setups, it guarantees optimal performance and durability in your electronic designs. Upgrade your connectivity solutions with this versatile and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2023 | DE-23-09-0712 - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

