| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294003-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 26 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294003-E |
| SKU: | ERN294003 |
294003-E
| Heilind Number: | ERN294003 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294003-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance female connector, designed for seamless SMT termination. Featuring a vertical orientation and a pitch of .8 mm, it offers precise and efficient board-to-board connection. With 26 positions, it ensures ample room for your intricate designs. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a reliable choice for various industrial applications. Rest assured, it is ROHS compliant, aligning with environmental standards. Explore its versatility in mezzanine and board stacking configurations, perfect for optimizing space and functionality in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2023 | DE-23-09-0712 - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

