| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294006-E |
| Amperage: | 1.68 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294006-E |
| SKU: | ERN294006 |
294006-E
| Heilind Number: | ERN294006 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294006-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a female gender and SMT termination method for seamless integration. Its 50 positions, with a .8mm pitch and vertical orientation, ensure efficient signal transmission in compact spaces. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for demanding industrial applications. With RoHS compliance and superior quality construction, it guarantees reliability and longevity in your electronic setups. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-25-253785 - Location Change. manufacturing location transfer and/or a transfer of tools and/or processes. The following part numbers will be transferred from TE s Lamphun Plant, Thailand to Tangier marocco. There will be no expected impact on the form, fit, or function of the affected products at this time. The transfer will be conducted in accordance with a strict internal procedure designed to ensure that product quality, supply capability, and form-fit-function remain unaffected. The new manufacturing site operates under a certified quality management system, compliant with recognized industry standards. An internal qualification and release process, based on our specifications, will be completed prior to the shipment of any products from the new location to ensure performance and compliance. | Download | |||
| 01/13/2025 | PCN-25-231846 - Manufacturing Process Change. We hereby inform you about a second, parallel process of assembly for Microcon female connectors. Besides the fully automated printing and packaging process step, a semi-automated printing and packaging process step is set up. Your product can be produced either on the full automated or the semi-automated path. There is no change of manufacturing location. The form, fit, function of the product does not change. | Download | |||
| 07/08/2024 | PCN-24-212264 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. The new plating supplier (internal/external) will perform the standard control and quality measures which are performed on individual production batches, which are obligatory to comply with our internal series production and our product specification. - Thickness measurements - optical, dimensional and adhesion tests Minor optical difference may be possible due to different tooling All other process steps during the manufacturing of our products will remain according to our existing releases. The alternative plating supply chain does not change fit, form or function of the product but implies a manufacturing location change. VDA would demand the inspections to be done on the finished goods for a manufacturing location change, due to critical timing we must deviate from this and perform inspections before final assembly of connectors. If you as a customer cannot accept this internal approval process, please raise your concerns immediately. In case we do not receive any information from you till July 5th 2024 we understand this as an approval and can continue to ship products independently of the plating location. TE will proactively contact its main first tier customers who own the product design and integration for deviation approvals prior to shipment. | Download | |||
| 11/20/2023 | DE-23-09-0712 - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

