| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294008-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 80 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294008-E |
| SKU: | ERN294008 |
294008-E
| Heilind Number: | ERN294008 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294008-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance vertical SMT connector, designed for seamless integration in your PCB assembly. Featuring a compact pitch of .8 mm and a total of 80 positions, it offers efficient signal transmission and space-saving benefits. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector ensures reliable performance in diverse environments. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for mezzanine and board stacking applications, it's a versatile solution for female connectors on your PCB. Upgrade your systems with this essential component for seamless and secure board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2023 | DE-23-09-0712 - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

