| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294009-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 100 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294009-E |
| SKU: | ERN294009 |
294009-E
| Heilind Number: | ERN294009 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294009-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this female board-to-board connector, designed for seamless SMT integration. Featuring a compact .8mm pitch and vertical orientation, it effortlessly accommodates 100 positions for efficient data transfer. With an operating temperature range of -55 to 125°C, it ensures reliable performance even in extreme conditions. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Ideal for mezzanine and board stacking applications, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-25-253785 - Location Change. manufacturing location transfer and/or a transfer of tools and/or processes. The following part numbers will be transferred from TE s Lamphun Plant, Thailand to Tangier marocco. There will be no expected impact on the form, fit, or function of the affected products at this time. The transfer will be conducted in accordance with a strict internal procedure designed to ensure that product quality, supply capability, and form-fit-function remain unaffected. The new manufacturing site operates under a certified quality management system, compliant with recognized industry standards. An internal qualification and release process, based on our specifications, will be completed prior to the shipment of any products from the new location to ensure performance and compliance. | Download | |||
| 01/13/2025 | PCN-25-231846 - Manufacturing Process Change. We hereby inform you about a second, parallel process of assembly for Microcon female connectors. Besides the fully automated printing and packaging process step, a semi-automated printing and packaging process step is set up. Your product can be produced either on the full automated or the semi-automated path. There is no change of manufacturing location. The form, fit, function of the product does not change. | Download | |||
| 11/20/2023 | DE-23-09-0712 - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

