| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294017-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294017-E |
| SKU: | ERN294017 |
294017-E
| Heilind Number: | ERN294017 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294017-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this versatile Board To Board Mezzanine Connector, specifically designed for seamless integration in your electronic devices. With a slim vertical orientation and SMT termination method, it ensures efficient space utilization on your PCB. Featuring 40 positions with a .8mm pitch, it allows for high-density interconnections while maintaining signal integrity. Engineered for reliable performance, this connector operates flawlessly in a wide temperature range from -55 to 125°C. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-25-253785 - Location Change. manufacturing location transfer and/or a transfer of tools and/or processes. The following part numbers will be transferred from TE s Lamphun Plant, Thailand to Tangier marocco. There will be no expected impact on the form, fit, or function of the affected products at this time. The transfer will be conducted in accordance with a strict internal procedure designed to ensure that product quality, supply capability, and form-fit-function remain unaffected. The new manufacturing site operates under a certified quality management system, compliant with recognized industry standards. An internal qualification and release process, based on our specifications, will be completed prior to the shipment of any products from the new location to ensure performance and compliance. | Download | |||
| 10/01/2025 | PCN-25-252353 - Manufacturing Location Change. we hereby inform you about transitioning the plating of MicroCon to alternative suppliers, additional plating lines at existing suppliers and insourcing into our internal plating facility. This change aims to enhance the reliability and flexibility of our supply chain. These plating vendors has been confirmed technical feasibility via sample trials or series production releases of similar products. These plating vendors will perform the standard control and quality measures on individual production batches, which are obligatory to comply with our internal series production and product specifications. These measures will include: - Thickness measurements - Optical and adhesion tests Minor optical differences may be possible due to different tooling. All other process steps during the manufacturing of our products will remain according to our existing releases. The alternative plating supply chain does not change the fit, form, or function of the product but implies a manufacturing location change. | Download | |||
| 01/13/2025 | PCN-25-231846 - Manufacturing Process Change. We hereby inform you about a second, parallel process of assembly for Microcon female connectors. Besides the fully automated printing and packaging process step, a semi-automated printing and packaging process step is set up. Your product can be produced either on the full automated or the semi-automated path. There is no change of manufacturing location. The form, fit, function of the product does not change. | Download | |||
| 11/20/2023 | DE-23-09-0712 - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

