| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294028-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294028-E |
| SKU: | ERN294028 |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with this vertical board-to-board connector, designed for seamless integration on PCBs. Featuring 32 positions on a compact .8mm pitch, it ensures efficient signal transfer in tight spaces. With SMT termination, installation is quick and secure, meeting industry standards for reliability. Operating smoothly in a wide temperature range from -55 to 125°C, it's suitable for diverse applications. Trust in its quality construction for robust, long-lasting performance in your projects.

