| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294029-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294029-E |
| SKU: | ERN294029 |
294029-E
| Heilind Number: | ERN294029 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294029-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this vertical board-to-board connector, designed for seamless SMT integration. With a compact pitch of .8mm and 40 positions, it offers high-density stacking capabilities while ensuring reliable signal transmission. Operating flawlessly within a wide temperature range of -55 to 125°C, it's suitable for diverse applications. Compliant with RoHS standards, this connector prioritizes environmental responsibility. Elevate your circuit board assembly with this essential component, ideal for mezzanine and board stacking configurations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2024 | DE-23-09-0712b - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

