| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294031-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 68 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294031-E |
| SKU: | ERN294031 |
Specifications
Detailed Description
Enhance your PCB connectivity with this vertical board-to-board connector, designed for seamless integration in female SMT terminations. With a slender pitch of .8mm, it offers precise alignment for 68 positions, ensuring reliable data transmission in high-density applications. Operating flawlessly in a wide temperature range from -55 to 125°C, it guarantees optimal performance even in extreme environments. Perfect for mezzanine and board stacking setups, this connector is a versatile solution for your connectivity needs.

