| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 294032-E |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 80 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 294032-E |
| SKU: | ERN294032 |
294032-E
| Heilind Number: | ERN294032 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 294032-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Vertical Mezzanine & Board Stacking Connector, designed for seamless integration in your electronic assemblies. This female connector, with a pitch of .8mm, offers 80 positions for efficient signal transmission. Operating within a wide temperature range of -55 to 125°C, it ensures reliable performance in diverse environments. With RoHS compliance, you can trust in its environmental responsibility. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2024 | DE-23-09-0712b - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

