294711-E

Heilind Number:ERN294711
Manufacturer:ERNI
Manufacturer Number:294711-E
ECAD Model:
3D Model

Description:

STVM 24-8 F ABC VVV 7-00 TL 4,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 294711-E
Gender:Female
Termination Method:Solder
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:24
Operating Temperature Range:-55 - 125 °C
Part Aliases:294711-E
SKU:ERN294711

Detailed Description

Elevate your power connection efficiency with the STVM 24-8 F ABC VVV 7-00 TL 4 heavy-duty power connector, designed for seamless performance in demanding environments. Crafted for female termination via soldering, this connector ensures secure and reliable power transmission. With a vertical orientation and 2.54 mm pitch, it offers convenience in installation. Boasting 24 positions, it caters to a wide range of power needs. Operating seamlessly in temperatures ranging from -55 to 125 °C, it guarantees consistent functionality even in extreme conditions. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your power connectivity with this essential component, ideal for various industrial and commercial applications.