294712-E

Heilind Number:ERN294712
Manufacturer:ERNI
Manufacturer Number:294712-E
ECAD Model:
3D Model

Description:

STVM 6-10 F ABC VVV 7-00 TL 4,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 294712-E
Gender:Female
Termination Method:Solder
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:6
Operating Temperature Range:-55 - 125 °C
Part Aliases:294712-E
SKU:ERN294712

Detailed Description

Elevate your power connectivity with the STVM 6-10 F ABC VVV 7-00 TL 4 solder termination female connector. Designed for seamless vertical insertion with a 2.54 mm pitch, it offers reliable performance in demanding environments. With six positions and ROHS compliance, it ensures efficient power transmission while prioritizing environmental responsibility. Operating in a wide temperature range from -55 to 125 °C, this connector is perfect for various industrial applications. Upgrade your power connections with this high-quality component.