| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354000-E |
| Amperage: | 1.6 A |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 54 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354000-E |
| SKU: | ERN354000 |
354000-E
| Heilind Number: | ERN354000 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354000-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the MICROS STV 54 407 175 10 Board To Board PCB Connector. Designed for seamless integration, this connector features a vertical orientation and SMT termination method, ensuring a secure and efficient connection. With 54 positions and a compact pitch of .8mm, it offers high density and precise alignment for your PCB layout. Operating flawlessly in temperatures ranging from -55 to 125°C, it guarantees reliable performance in diverse environments. Compliant with RoHS regulations, it meets stringent environmental standards. Whether you're designing PCBs for industrial machinery or consumer electronics, this connector is the perfect choice for achieving optimal signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 03/11/2021 | de-21-03-0455 - Material change & packaging change. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without PN change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

