| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354055-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354055-E |
| SKU: | ERN354055 |
354055-E
| Heilind Number: | ERN354055 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354055-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with the SMCB 16F6.27-13T/R. This female connector, designed for surface mounting, features a 1.27mm pitch and 16 positions for seamless integration in your PCB layout. With a vertical orientation and a wide operating temperature range of -55 to 125°C, it offers versatility for various applications. RoHS compliant, it meets environmental standards without compromising performance. Ideal for mezzanine and board stacking configurations, this connector ensures reliable and efficient data transfer in your electronic designs. Upgrade your connectivity solutions with the SMCB series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2024 | De-23-010-0715b - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

