354056-E

Heilind Number:ERN354056
Manufacturer:ERNI
Manufacturer Number:354056-E
ECAD Model:
3D Model

Description:

SMCB 20F6.27-13T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354056-E
Series:SMC
Gender:Female
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:20
Operating Temperature Range:-55 - 125 °C
Part Aliases:354056-E
SKU:ERN354056

Detailed Description

Enhance your PCB connectivity with the SMCB 20F6.27-13T/R female connector. With a vertical orientation and a 1.27mm pitch, it offers seamless integration for board-to-board connections. Featuring 20 positions, this connector ensures efficient data transfer. Operating at temperatures ranging from -55 to 125 °C, it guarantees reliable performance in diverse environments. With RoHS compliance, it meets international standards for environmental responsibility. Ideal for mezzanine and board stacking applications, this connector is a versatile solution for your connectivity needs.