| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354057-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354057-E |
| SKU: | ERN354057 |
354057-E
| Heilind Number: | ERN354057 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354057-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the SMCB 32F6.27-13T/R Female Connector, designed for seamless SMT termination in a vertical orientation. Featuring 32 positions with a 1.27mm pitch, it ensures precise and reliable board-to-board connections. Operating in a wide temperature range of -55 to 125°C, this connector is suitable for diverse applications. With RoHS compliance, you can trust in its environmental responsibility. Explore its potential in enhancing your PCB designs for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2024 | De-23-010-0715b - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||

