354062

Heilind Number:ERN354062
Manufacturer:ERNI
Manufacturer Number:354062
ECAD Model:
3D Model

Description:

SMCB 16F9.07-03T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354062
Series:SMC
Gender:Female
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:16
Operating Temperature Range:-55 - 125 °C
Part Aliases:354062-E
SKU:ERN354062

Detailed Description

Enhance your electronic connections with our SMCB 16F9.07-03T/R PCB connector. Featuring a female gender and SMT termination method, this connector offers seamless integration on your board. With a pitch of 1.27mm and vertical orientation, it provides reliable stacking capabilities. Boasting 16 positions, it enables efficient data transfer. Designed to withstand extreme temperatures ranging from -55 to 125°C, it ensures optimal performance in any environment. Upgrade your connectivity solutions with this high-quality connector.