| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354064-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354064-E |
| SKU: | ERN354064 |
354064-E
| Heilind Number: | ERN354064 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354064-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SMCB 32 F AB VV 7-03 CL H007 1 connector, designed for seamless board-to-board integration. Catering to the female gender, this SMT termination connector boasts a vertical orientation and a pitch of 1.27 mm, ensuring precise and efficient assembly. With 32 positions, it offers ample connectivity options while operating flawlessly in a wide temperature range from -55 to 125°C. Rest assured, it is RoHS compliant, aligning with environmental standards. Trust in this connector for reliable and high-performance board stacking, a vital component in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

