| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354070 |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354070-E |
| SKU: | ERN354070 |
Specifications
Detailed Description
Enhance your PCB connectivity with our SMC series, featuring a vertical female connector with SMT termination method. With a precise 1.27mm pitch and 16 positions, this connector ensures seamless board-to-board communication. Operating smoothly in a wide temperature range from -55 to 125 °C, it guarantees reliability in various environments. Perfect for mezzanine and board stacking applications, it's a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

