| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354072-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354072-E |
| SKU: | ERN354072 |
354072-E
| Heilind Number: | ERN354072 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354072-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connections with our SMCB 32 F AB VV 7-23 CL H007 1 connector, designed for superior performance in demanding environments. Specifically tailored for female terminations, this SMT connector boasts a pitch of 1.27 mm and a vertical orientation, perfect for streamlined installations. With 32 positions, it offers ample connectivity options, while its robust construction ensures reliability in temperatures ranging from -55 to 125 °C. Non-RoHS compliant. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||
| 01/03/2019 | DE-19-02-0363 - Packaging Change. ERNI has adopted the recommendations mentioned in DIN IEC 60286-3 regarding the length of leader (400mm) and trailer (160mm) for the reel packaging. This can also result in a reduction of the packaging unit. Furthermore the reel can look different as there have been implemented grooves(side walls) for more stability. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

