| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354073 |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354073-E |
| SKU: | ERN354073 |
354073
| Heilind Number: | ERN354073 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354073 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SMCB 40 F AB VV 7-23 CL H007 1 connector, designed for seamless board-to-board integration. Crafted for high-performance applications, this connector boasts a vertical orientation and surface-mount termination method, ensuring secure and reliable connections. With 40 positions and a pitch of 1.27mm, it offers ample versatility for your circuitry needs. Operating flawlessly in temperatures ranging from -55 to 125°C, it guarantees durability in even the harshest environments. Trust in its quality and precision for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Mezzanine & Board Stacking Connectors category. Let seamless connectivity elevate your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2019 | DE-19-02-0363 - Packaging Change. ERNI has adopted the recommendations mentioned in DIN IEC 60286-3 regarding the length of leader (400mm) and trailer (160mm) for the reel packaging. This can also result in a reduction of the packaging unit. Furthermore the reel can look different as there have been implemented grooves(side walls) for more stability. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

