| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354080-E |
| Series: | SMC |
| Part Aliases: | 354080-E |
| SKU: | ERN354080 |
354080-E
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 11/10/2023 | De-23-011-0719 - Design Change. for the article numbers listed below a new revision of the customer drawing is available. We have adapted the following tolerances to the real state of the part (see yellow marking). 354097-E: new: 1.5 - 0.05mm (old 1.5mm - 0.03mm). For the following article numbers we adapted the tolearance of the pig length: new 0,75mm - 0.1mm (old 0.75mm - 0.05mm) 154740-E; 154741-E; 154742-E; 154743-E; 154744-E; 223727-E; 225036-E; 284039-E; 294954-E; 354078-E; 354079-E; 354080-E; 354081-E; 394396-E; 394963-E; 474968-E These change will be operated without part number change. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

