354108-E

Heilind Number:ERN354108
Manufacturer:ERNI
Manufacturer Number:354108-E
ECAD Model:
3D Model

Description:

354108

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354108-E
Gender:Female
Termination Method:Solder
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:42
Operating Temperature Range:-55 - 125 °C
Part Aliases:354108-E
SKU:ERN354108

Detailed Description

Elevate your power connections with our female Heavy Duty Power Connector, designed for superior performance in demanding applications. With a vertical orientation and solder termination method, it offers secure and efficient connectivity. Featuring 42 positions with a pitch of 2.54mm, it ensures seamless power transfer. Operating smoothly in temperatures ranging from -55 to 125 °C, it is a reliable choice for various environments. This connector is also RoHS compliant, meeting strict environmental standards. Upgrade your power systems with this essential component.