354111-E

Heilind Number:ERN354111
Manufacturer:ERNI
Manufacturer Number:354111-E
ECAD Model:
3D Model

Description:

STVM 60-4 F ABC VVV 7-00 TL 4,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354111-E
Gender:Female
Termination Method:Solder
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:60
Operating Temperature Range:-55 - 125 °C
Part Aliases:354111-E
SKU:ERN354111

Detailed Description

Enhance your power connectivity with the STVM 60-4 F ABC VVV 7-00 TL 4 female solder connector. Designed for heavy-duty applications, this vertical connector boasts 60 positions with a 2.54 mm pitch, ensuring secure and reliable power transmission. Operating within a wide temperature range of -55 to 125 °C, it guarantees performance in various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power connections with this high-performance connector.