354112-E

Heilind Number:ERN354112
Manufacturer:ERNI
Manufacturer Number:354112-E
ECAD Model:
3D Model

Description:

STVM 42-6 F ABC VVV 7-00 TL 4,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354112-E
Gender:Female
Termination Method:Solder
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:42
Operating Temperature Range:-55 - 125 °C
Part Aliases:354112-E
SKU:ERN354112

Detailed Description

Elevate your power connectivity with our STVM 42-6 F ABC VVV 7-00 TL 4 female connector, designed for efficient solder termination. Featuring a vertical orientation and 2.54mm pitch, this connector offers seamless integration in your power systems. With 42 positions, it provides ample room for multiple connections. Operating smoothly in a wide temperature range from -55 to 125°C, it ensures reliability in diverse environments. Compliant with RoHS standards, it guarantees environmentally friendly performance. Upgrade your power solutions with this heavy-duty connector, ideal for various industrial applications.