354152-E

Heilind Number:ERN354152
Manufacturer:ERNI
Manufacturer Number:354152-E
ECAD Model:
3D Model

Description:

STVM 6-10 F ABC VVV 7-00 0606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354152-E
Gender:Female
Termination Method:Solder
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:6
Operating Temperature Range:-55 - 125 °C
Part Aliases:354152-E
SKU:ERN354152

Detailed Description

Elevate your power connectivity with the STVM 6-10 F ABC VVV 7-00 0606, a heavy-duty power connector designed for high-performance applications. Engineered for durability and reliability, this female connector features a solder termination method and vertical orientation, perfect for secure installations. With 6 positions and a pitch of 2.54mm, it ensures efficient power transmission. Operating seamlessly in a wide temperature range from -55 to 125°C, it guarantees optimal performance even in extreme environments. Fully RoHS compliant, it meets strict environmental standards. Upgrade your power systems with this top-of-the-line connector, ideal for industrial and commercial use.