| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354163-E |
| Gender: | Female |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354163-E |
| SKU: | ERN354163 |
354163-E
| Heilind Number: | ERN354163 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354163-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connection game with our solder-terminated Female Heavy Duty Power Connector, designed for efficient vertical installation. With 24 positions and a pitch of 2.54mm, this connector ensures reliable transmission in demanding environments, with an operating temperature range of -55 to 125°C. RoHS compliant and meticulously crafted for durability, it guarantees both performance and sustainability. Perfect for industrial applications requiring secure and robust power connectivity.

