| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354176-E |
| Series: | MicroSpeed |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354176-E |
| SKU: | ERN354176 |
354176-E
| Heilind Number: | ERN354176 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354176-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the MicroSpeed 50 F SMD F6 B AB VV 137 connector. Designed for seamless integration, this female connector boasts a pitch of 1mm and vertical orientation, perfect for compact and efficient board-to-board stacking. With 50 positions and SMT termination, it ensures reliable performance even in challenging environments with an operating temperature range of -55 to 125 °C. While not RoHS compliant, its high-quality construction guarantees durability and longevity. Ideal for a wide range of applications, this connector is a must-have for any electronic setup requiring precision and reliability. Elevate your PCB connectivity with the MicroSpeed 50 F SMD F6 B AB VV 137 connector. Designed for seamless integration, this female connector boasts a pitch of 1mm and vertical orientation, perfect for compact and efficient board-to-board stacking. With 50 positions and SMT termination, it ensures reliable performance even in challenging environments with an operating temperature range of -55 to 125 °C. While not RoHS compliant, its high-quality construction guarantees durability and longevity. Ideal for a wide range of applications, this connector is a must-have for any electronic setup requiring precision and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. | Download | |||

