| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354177-E |
| Series: | MicroSpeed |
| Gender: | Female |
| Termination Method: | SMT, THR |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354177-E |
| SKU: | ERN354177 |
354177-E
| Heilind Number: | ERN354177 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354177-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with the MSPEED 50 F SMDTHR F6 B AB VV connector from our MicroSpeed series. Designed for seamless integration, this female connector features SMT and THR termination methods, ensuring reliable performance in a 1 mm pitch. With 50 positions and a vertical orientation, it offers versatile connectivity for your PCB projects. Operating efficiently in a wide temperature range of -55 to 125°C, it's suitable for diverse applications while also meeting RoHS compliance standards. Elevate your interconnection solutions with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. | Download | |||

