354181-E

Heilind Number:ERN354181
Manufacturer:ERNI
Manufacturer Number:354181-E
ECAD Model:
3D Model

Description:

MSPEED 50 F SMDTHR F10 B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354181-E
Series:MicroSpeed
Gender:Female
Termination Method:SMT, THR
Pitch:1 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354181-E
SKU:ERN354181

Detailed Description

Elevate your connectivity with the MicroSpeed 50 F SMDTHR F10 B connector. Designed for seamless board-to-board integration, this connector features a vertical orientation and 1 mm pitch, perfect for compact and high-density applications. With 50 positions and SMT/THR termination methods, it ensures secure and reliable connections. Operating in a wide temperature range of -55 to 125 °C, it guarantees performance in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Explore a new level of efficiency and precision in your PCB designs with the MicroSpeed series.