354262

Heilind Number:ERN354262
Manufacturer:ERNI
Manufacturer Number:354262
ECAD Model:
3D Model

Description:

MICROSPEED5FEMALEPOWER BLIND M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354262
Amperage:18 A
Gender:Female
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354262-E
SKU:ERN354262

Detailed Description

Enhance your power connectivity with our MICROSPEED5FEMALEPOWER BLIND M Connector. Designed for seamless integration, this heavy-duty connector features a female gender and SMT termination method, ensuring reliable performance in any application. With a vertical orientation and 2mm pitch, it offers easy installation in tight spaces. Boasting 5 positions and an amperage rating of 18A, it provides ample power transmission capabilities. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh environments. Elevate your power systems with this essential component.