354263

Heilind Number:ERN354263
Manufacturer:ERNI
Manufacturer Number:354263
ECAD Model:
3D Model

Description:

MICROSPEED5FEMALEPOWER BLIND M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354263
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354263-E
SKU:ERN354263

Detailed Description

Power up your devices with ease using our MICROSPEED5FEMALEPOWER BLIND M connector. Featuring a durable construction and efficient design, this connector ensures reliable power transmission in any application. With a high amperage rating of 18 A, it is capable of handling heavy loads with ease. Its female gender and termination options of SMT or THR make it versatile for a variety of assembly methods. The vertical orientation and 2 mm pitch allow for convenient installation on your PCB. With five positions available, you can connect multiple power sources effortlessly. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for use in harsh environments. Trust in our Heavy Duty Power Connectors & Accessories for top performance in your power supply applications.