354264

Heilind Number:ERN354264
Manufacturer:ERNI
Manufacturer Number:354264
ECAD Model:
3D Model

Description:

MICROSPEED5FEMALEPOWER BLIND M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354264
Amperage:18 A
Gender:Female
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354264-E
SKU:ERN354264

Detailed Description

Enhance your power connectivity with the MICROSPEED5FEMALEPOWER BLIND M connector, designed for seamless integration in heavy-duty applications. Featuring a vertical orientation and SMT termination method, this female connector offers reliable performance with 18 A amperage capacity. With five positions and a 2 mm pitch, it ensures efficient power transmission. Operating in a wide temperature range from -55 to 125 °C, it guarantees durability in harsh environments. Upgrade your power systems with this high-quality connector, a vital component for your industrial setups.