354265

Heilind Number:ERN354265
Manufacturer:ERNI
Manufacturer Number:354265
ECAD Model:
3D Model

Description:

MICROSPEED5FEMALEPOWER BLIND M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354265
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354265-E
SKU:ERN354265

Detailed Description

Enhance your power connectivity with our MICROSPEED 5-Female Power Blind M Connector. Designed for heavy-duty applications, this connector features a vertical orientation and a 2mm pitch, making it suitable for a variety of power transmission setups. With a durable construction and a wide operating temperature range of -55 to 125°C, it ensures reliable performance even in harsh environments. Offering five positions for seamless power distribution, it is the perfect solution for demanding industrial and commercial settings. Whether used in surface-mounting or through-hole mounting configurations, this connector guarantees secure and efficient power transfer. Upgrade your power connectivity system with this high-performance connector and experience uninterrupted power supply like never before.