354266

Heilind Number:ERN354266
Manufacturer:ERNI
Manufacturer Number:354266
ECAD Model:
3D Model

Description:

MICROSPEED5FEMALEPOWER BLIND M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354266
Amperage:18 A
Gender:Female
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354266-E
SKU:ERN354266

Detailed Description

Enhance your power connectivity with the MICRO SPEED 5 Female Power Blind M Connector. Designed for reliable performance, this connector features a 2mm pitch and vertical orientation, making it suitable for various applications. With a high amperage rating of 18A, it ensures efficient power transmission. Its SMT termination method offers easy installation, while its durable construction, operating temperature range of -55 to 125°C, and five positions make it ideal for heavy-duty use. Elevate your power connection setup with this quality component.