354267

Heilind Number:ERN354267
Manufacturer:ERNI
Manufacturer Number:354267
ECAD Model:
3D Model

Description:

MICROSPEED5FEMALEPOWER BLIND M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354267
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354267-E
SKU:ERN354267

Detailed Description

Enhance your power connectivity with this MICROSPEED5FEMALEPOWER BLIND M connector, meticulously designed for high-performance applications. With a robust amperage rating of 18 A, it ensures reliable power transmission. Featuring a female gender and supporting both SMT and THR termination methods, it offers versatile installation options. The 2 mm pitch and vertical orientation make it suitable for efficient PCB integration. Boasting five positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -55 to 125 °C, it guarantees durability in harsh environments. Trust in this connector for seamless power delivery in your heavy-duty applications.