354269

Heilind Number:ERN354269
Manufacturer:ERNI
Manufacturer Number:354269
ECAD Model:
3D Model

Description:

MSPPM 5 F SMDTHR F10 B A V 137

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354269
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354269-E
SKU:ERN354269

Detailed Description

Elevate your power connection setup with our MSPPM 5 F SMDTHR F10 B A V 137 connector, designed to deliver reliable performance in demanding environments. With a vertical orientation and 2mm pitch, this female connector boasts five positions for seamless power transmission. Its SMT and THR termination methods ensure secure attachment, even in high-vibration settings. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for various applications. Upgrade your power connectivity with this Heavy Duty Power Connector, a must-have for industrial and commercial projects.