354276

Heilind Number:ERN354276
Manufacturer:ERNI
Manufacturer Number:354276
ECAD Model:
3D Model

Description:

MICROSPEED5MALE POWER BLIND MA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354276
Amperage:18 A
Gender:Male
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354276-E
SKU:ERN354276

Detailed Description

The MICROSPEED5 Male Power Blind M/A Connector is a reliable and efficient component designed for heavy-duty power applications. With an amperage rating of 18A, it ensures optimal performance in high-power environments. Featuring a vertical orientation and 2mm pitch, it offers easy and secure connectivity. This connector is equipped with 5 positions for versatile use, and its SMT/THR termination method allows for convenient installation. Operating in a wide temperature range from -55 to 125°C, it is suitable for harsh industrial settings. Trust in this premium connector for robust power transmission in your applications.